Testo 0646 1724 Testoterm Measuring Strips +116 to+154 Deg 10pk

Image Representative of Range

Testo 0646 1724 Testoterm Measuring Strips +116 to+154 Deg 10pk

MPN
0646 1724
Brand
Testo
EAN-13
4029547007378
Order Code
57-5066
  • Free UK shipping available
  • Quickly find another product in this range by Maximum Temperature Measurement:

    +110 °C +154°C +204°C +65°C 260
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 151 in stock

The Testo 0646 1724 10 Pack is a Testoterm Thermometer Strip that is Self Adhesive. The temperature proof foil with temperature sensitive element is used for temperature control and regulation, e.g. for measurements on moving parts, and for long term monitoring on small objects.


  • Clear indication by irreversible colour change within 2 to 3 seconds
  • Covers a broad measuring range
  • Universally applicable
  • Individual print with company logo possible
  • Large orders can be delivered on rolls
  • Supplied with a temperature of +116° to +154°
  • Manufacturer's part: Testo 0646 1724
Type Measuring strips
Maximum Temperature Measurement +154°C

Reviews

Be the first to submit a review

Trustpilot